Skip to content
NKK Switches

NKK Switches LB25CGW01-CF-A

Mfr. Part #: LB25CGW01-CF-A
Allied Stock #: 71054735

Description

Switch,P/B,DPDT,ON-(ON),Rnd,Gray Body,Red/Grn Spot LED,2V,Black Cap,3A,125VAC,QC

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Estimated Mfr. Lead Time: 14 weeks

Price

Qty.

Standard Price

1

$15.21

10

$14.73

25

$14.28

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round
Color Gray
Contact Form DPDT
Cover Color Black Cap
Current Rating 3 A
Illumination Red/Green LED
Voltage Rating 125 VAC
Product Added to Cart
NKK Switches
Switch,P/B,DPDT,ON-(ON),Rnd,Gray Body,Red/Grn Spot LED,2V,Black Cap,3A,125VAC,QC
Allied Stock #: 71054735
Mfr's Part #: LB25CGW01-CF-A
$15.210 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: