NKK Switches DSA01

Image may be a representation.
See specs for product details.
Switch; Sealed; Tilt; Battery Style; SPST; ON-OFF; PCB Adaptor; 0.1A; 12VDC
Manufacturer #: DSA01
Allied Stock #: 70192415
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.14 (Each)
1 $7.14
10 $6.92
25 $6.71
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Silver-plated brass spheres
Contact Form SPST
Current Rating 0.1 A
Mounting Type PCB with adaptor(purchased separately)
Operation ON-OFF
Primary Type Switch
Series DS Series
Special Features No mercury, sealed body and PCB adaptor available for PCB mounting.
Type Tilt
Voltage Rating 12 VDC
Product Added to Cart
NKK Switches
Switch; Sealed; Tilt; Battery Style; SPST; ON-OFF; PCB Adaptor; 0.1A; 12VDC
Allied Stock #: 70192415
Mfr's Part #: DSA01
$7.140 Each
Quantity added: