Nichicon UVZ1H331MPD1TD

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 330uF 20% Radial 10X16 LS 5mm
Manufacturer #: UVZ1H331MPD1TD
Allied Stock #: 70187926
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.159 (Each)
1500 $0.159
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series UVZ Series
Capacitance 330 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Voltage Rating 50 VDC
Lead Spacing 0.197 In. (5.00 mm) mm

Overview

Features:

  • Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of –55°c to +105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Electrolytic; Cap 330uF 20% Radial 10X16 LS 5mm
    Allied Stock #: 70187926
    Mfr's Part #: UVZ1H331MPD1TD
    $0.159 Each
    Quantity added: