Nichicon UVY2W4R7MPD

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 4.7uF 20% Radial 10X12.5 LS 5mm
Manufacturer #: UVY2W4R7MPD
Allied Stock #: 70188060

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.64 (Each)
1 $0.64
10 $0.59
100 $0.58
500 $0.45
1000 $0.40
Availability

1497 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UVY Series
Capacitance 4.7 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -25 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Voltage Rating 450 VDC
Lead Spacing 0.197 In. (5.00 mm) mm

Overview

Features:

  • One Rank Smaller Case Sizes Than VZ Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 68000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Electrolytic; Cap 4.7uF 20% Radial 10X12.5 LS 5mm
    Allied Stock #: 70188060
    Mfr's Part #: UVY2W4R7MPD
    $0.640 Each
    Quantity added: