Nichicon UVR1J222MHD

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 2200uF 63V 20%; Radial 18X35.5 LS 7.5 mm
Manufacturer #: UVR1J222MHD
Allied Stock #: 70187639

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.56 (Each)
1 $3.56
10 $3.41
100 $2.29
500 $2.02
1000 $1.85
Availability

0 can ship immediately.

250 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UVR Series
Capacitance 2200 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -40 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.709 In. Dia. x 1.398 In. L (18 mm Dia. x 35.5 mm L)
Voltage Rating 63 VDC
Lead Spacing 0.295 In. (7.50 mm) mm

Overview

Features:

  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Electrolytic; Cap 2200uF 63V 20%; Radial 18X35.5 LS 7.5 mm
    Allied Stock #: 70187639
    Mfr's Part #: UVR1J222MHD
    $3.560 Each
    Quantity added: