Nichicon UUX1H220MCL1GS

Image may be a representation.
See specs for product details.
22uF 50 V Aluminium Electrolytic Capacitor; UX Series 2000h 8 (Dia.) x 6.2mm
Manufacturer #: UUX1H220MCL1GS
Allied Stock #: 70409785
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.18 (Each)
250 $0.18
1000 $0.16
1500 $0.14
2000 $0.13
Availability

0 can ship immediately.

380 can ship in 4 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series UUX Series
Capacitance 22 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination SMD
Voltage Rating 50 VDC
Product Added to Cart
Nichicon
22uF 50 V Aluminium Electrolytic Capacitor; UX Series 2000h 8 (Dia.) x 6.2mm
Allied Stock #: 70409785
Mfr's Part #: UUX1H220MCL1GS
$0.180 Each
Quantity added: