Nichicon UUJ2W100MNQ1MS

Image may be a representation.
See specs for product details.
10uF 450 V Aluminium Electrolytic Capacitor; UJ Series 5000h 16 (Dia.) x 16.5mm
Manufacturer #: UUJ2W100MNQ1MS
Allied Stock #: 70409763

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
25 $1.71
75 $1.49
100 $1.36
250 $1.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UUJ Series
Capacitance 10 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -40 Deg. C
Termination SMD
Voltage Rating 450 VDC
Product Added to Cart
Nichicon
10uF 450 V Aluminium Electrolytic Capacitor; UJ Series 5000h 16 (Dia.) x 16.5mm
Allied Stock #: 70409763
Mfr's Part #: UUJ2W100MNQ1MS
$1.710 Each
Quantity added: