Nichicon UUE1H331MNS1MS

Image may be a representation.
See specs for product details.
330uF 50 V dc Aluminium Electrolytic Capacitor; UE Series 5000h 16(Dia.)x16.5mm
Manufacturer #: UUE1H331MNS1MS
Allied Stock #: 70409701
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.02 (Each)
25 $2.02
375 $1.62
1250 $1.47
1500 $1.40
Availability

0 can ship immediately.

30 can ship in 4 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series UUE Series
Capacitance 330 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination SMD
Voltage Rating 50 VDC
Special Features Automotive

Overview

UE Series Vibration Resistant
Chip Type aluminum Electrolytic Capacitors

Product Added to Cart
Nichicon
330uF 50 V dc Aluminium Electrolytic Capacitor; UE Series 5000h 16(Dia.)x16.5mm
Allied Stock #: 70409701
Mfr's Part #: UUE1H331MNS1MS
$2.020 Each
Quantity added: