Nichicon UPW1E102MPD6

Image may be a representation.
See specs for product details.
Capacitor Aluminum Electrolytic Cap 1000uF 25V 20% Radial 10X31.5 LS 5 mm
Manufacturer #: UPW1E102MPD6
Allied Stock #: 70187390
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
1 $0.52
10 $0.47
100 $0.43
200 $0.39
500 $0.34
Availability

691 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UPW Series
Capacitance 1000 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.394 In. Dia. x 1.24 In. L (10 mm Dia. x 31.5 mm L)
Voltage Rating 25 VDC
Lead Spacing 0.197 In. (5.00 mm) mm

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:

  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • Product Added to Cart
    Nichicon
    Capacitor Aluminum Electrolytic Cap 1000uF 25V 20% Radial 10X31.5 LS 5 mm
    Allied Stock #: 70187390
    Mfr's Part #: UPW1E102MPD6
    $0.520 Each
    Quantity added: