Nichicon UPW1C330MDD

Image may be a representation.
See specs for product details.
33uF 16 V dc Aluminium Electrolytic Capacitor; PW Series 2000h 5 (Dia.) x 11mm
Manufacturer #: UPW1C330MDD
Allied Stock #: 70187306
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.083 (Each)
1 $0.083
10 $0.075
100 $0.067
200 $0.061
500 $0.055
1000 $0.049
Availability

2861 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UPW Series
Capacitance 33 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Voltage Rating 16 VDC
Lead Spacing 0.079 In. (2.00 mm) mm

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:

  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • Product Added to Cart
    Nichicon
    33uF 16 V dc Aluminium Electrolytic Capacitor; PW Series 2000h 5 (Dia.) x 11mm
    Allied Stock #: 70187306
    Mfr's Part #: UPW1C330MDD
    $0.083 Each
    Quantity added: