Nichicon UPM1V561MHD6

Image may be a representation.
See specs for product details.
Capacitor Aluminum Electrolytic Cap560uF 35V 20% Radial 16X15 LS 7.5mm
Manufacturer #: UPM1V561MHD6
Allied Stock #: 70187787

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 650
Pricing (USD) & Availability
Special Pricing
$0.448 (Each)
1 $0.448
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.502 (Each)
1 $0.502
Availability

650 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UPM Series
Capacitance 560 uF
Configuration Radial, Can
Mounting Type PCB
Package Type Radial
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.63 In. Dia. x 0.591 In. L (16 mm Dia. x 15 mm L)
Voltage Rating 35 VDC
Lead Spacing 0.295 In. (7.50 mm) mm

Overview

Features:

  • High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor Aluminum Electrolytic Cap560uF 35V 20% Radial 16X15 LS 7.5mm
    Allied Stock #: 70187787
    Mfr's Part #: UPM1V561MHD6
    $0.448 Each
    Quantity added: