Nichicon UPM1E121MED

Image may be a representation.
See specs for product details.
120uF 25 V dc Aluminium Electrolytic Capacitor; PM Series 2000h 6.3(Dia.)x15mm
Manufacturer #: UPM1E121MED
Allied Stock #: 70408984

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.113 (Each)
50 $0.113
100 $0.102
500 $0.093
1000 $0.085
Availability

0 can ship immediately.

2559 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series UPM Series
Capacitance 120 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Voltage Rating 25 VDC
Lead Spacing 0.098 In. (2.50 mm)

Overview

Features:

  • High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    120uF 25 V dc Aluminium Electrolytic Capacitor; PM Series 2000h 6.3(Dia.)x15mm
    Allied Stock #: 70408984
    Mfr's Part #: UPM1E121MED
    $0.113 Each
    Quantity added: