Nichicon UCS2C820MHD

Image may be a representation.
See specs for product details.
82uF 160 V dc Aluminium Electrolytic Capacitor; CS Series 10000h 12.5(Dia.)x20mm
Manufacturer #: UCS2C820MHD
Allied Stock #: 70409487

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.54 (Each)
50 $0.54
250 $0.48
500 $0.45
1000 $0.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series UCS Series
Capacitance 82 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -40 Deg. C
Termination Through Hole
Voltage Rating 160 VDC
Lead Spacing 0.197 In. (5.00 mm)

Overview

Features:

  • High Ripple Current
  • Load Life of 8000 to 10000 Hours at 105°C
  • Suited for Ballast Applications
  • Compliant to the RoHS Directive (2002/95/IEC)

  • Product Added to Cart
    Nichicon
    82uF 160 V dc Aluminium Electrolytic Capacitor; CS Series 10000h 12.5(Dia.)x20mm
    Allied Stock #: 70409487
    Mfr's Part #: UCS2C820MHD
    $0.540 Each
    Quantity added: