Nichicon UCD1H3R3MCL1GS

Image may be a representation.
See specs for product details.
3.3uF 50 V dc Aluminium Electrolytic Capacitor; CD Series 2000h 4 (Dia.) x 5.8mm
Manufacturer #: UCD1H3R3MCL1GS
Allied Stock #: 70409353
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.17 (Each)
50 $0.17
750 $0.16
2500 $0.15
3000 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series CD Series
Capacitance 3.3 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -55 Deg. C
Termination SMD
Voltage Rating 50 VDC
Product Added to Cart
Nichicon
3.3uF 50 V dc Aluminium Electrolytic Capacitor; CD Series 2000h 4 (Dia.) x 5.8mm
Allied Stock #: 70409353
Mfr's Part #: UCD1H3R3MCL1GS
$0.170 Each
Quantity added: