Nichicon RVB0D331MNG

Image may be a representation.
See specs for product details.
330uF 2V Polymer Aluminium ElectrolyticCapacitor; VB Series 1000h 7.3x4.3x2.8mm
Manufacturer #: RVB0D331MNG
Allied Stock #: 70343703
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.277 (Each)
2500 $0.277
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500
Product Specifications
Product Attribute Attribute Value Search
Series FPCAP VB Series
Capacitance 330 uF
Dimensions 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.8mm) LxWxH
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.015 Ohm
Element Material Aluminum Electrolytic
Case Size 2916 (7343 mm)
Voltage Rating 2 VDC

Overview

Features:

  • Capacitance Range: 15 to 330 μF
  • Voltage Range: 2 to 25 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: –55 to +105°C
  • By Using Functional Polymer Cathode, Frequency and Temp. Characteristics Are Greatly Improved
  • Low ESR at a High Frequency Range
  • High Ripple Current Capability

  • Product Added to Cart
    Nichicon
    330uF 2V Polymer Aluminium ElectrolyticCapacitor; VB Series 1000h 7.3x4.3x2.8mm
    Allied Stock #: 70343703
    Mfr's Part #: RVB0D331MNG
    $0.277 Each
    Quantity added: