Nichicon PCX1E121MCS1GS

Image may be a representation.
See specs for product details.
120uF 25 V Polymer Aluminium Electrolytic Capacitor; CX Series 3000h 10 x 10.5mm
Manufacturer #: PCX1E121MCS1GS
Allied Stock #: 70343748
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.75 (Each)
500 $2.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series CX Series
Capacitance 120 uF
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.029 Ohm
Element Material Aluminum Electrolytic
Case Size 0.394 In. Dia. x 0.413 In. L (10 mm Dia. x 10.5 mm L)
Voltage Rating 25 VDC

Overview

Features:

  • Capacitance Range: 5.6 to 390 μF
  • Voltage Range: 16 to 50 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: –55 to +125°C
  • High Reliability, High Voltage (to 50 VDC)
  • Low ESR, High Ripple Current
  • Long Life of 1500 to 3000 Hours at 125°C
  • SMD Type: Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence

  • Product Added to Cart
    Nichicon
    120uF 25 V Polymer Aluminium Electrolytic Capacitor; CX Series 3000h 10 x 10.5mm
    Allied Stock #: 70343748
    Mfr's Part #: PCX1E121MCS1GS
    $2.750 Each
    Quantity added: