Nichicon PCV1D101MCL2GS

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic; Cap 100 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 8x7 mm
Manufacturer #: PCV1D101MCL2GS
Allied Stock #: 70259706
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.86 (Each)
1000 $1.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series CV Series
Capacitance 100 uF
Current, Ripple 1.4 A
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.042 Ohm
Element Material Aluminum Organic
Case Size 0.315 In. Dia. x 0.276 In. L (8 mm Dia. x 7 mm L)
Voltage Rating 20 VDC

Overview

Features:

  • High voltage (Up to 63 V), Low ESR, High Ripple Current
  • Load Life of 3000 Hours at 105°C
  • SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Correspondence
  • Compliant to the RoHS Directive (2002/95/EC)

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Organic; Cap 100 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 8x7 mm
    Allied Stock #: 70259706
    Mfr's Part #: PCV1D101MCL2GS
    $1.860 Each
    Quantity added: