Nichicon PCR1C221MCL4GS

Image may be a representation.
See specs for product details.
220uF 16V Polymer Aluminium Electrolytic Capacitor; CR Series 4000h 6.6x6.6x7.9mm
Manufacturer #: PCR1C221MCL4GS
Allied Stock #: 70343634
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.578 (Each)
900 $0.578
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 900

Multiples Of: 900
Product Specifications
Product Attribute Attribute Value Search
Series CR Series
Capacitance 220 uF
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.035 Ohm
Element Material Aluminum Electrolytic
Case Size 0.248 In. Dia. x 0.315 In. L (6.3 mm Dia. x 8 mm L)
Voltage Rating 16 VDC

Overview

Features:

  • Capacitance Range: 5.6 to 2700 μF
  • Voltage Range: 6.3 to 100 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: –55 to +125°C
  • High Reliability, High Voltage (to 100 V)
  • Low ESR, High Ripple Current
  • Long Life of 4000 Hours at 125°C
  • SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence
  • Added ESR Specification After the Test at –40°C

  • Product Added to Cart
    Nichicon
    220uF 16V Polymer Aluminium Electrolytic Capacitor; CR Series 4000h 6.6x6.6x7.9mm
    Allied Stock #: 70343634
    Mfr's Part #: PCR1C221MCL4GS
    $0.578 Each
    Quantity added: