Nichicon LLS2G181MELA

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 180 uF; Tol 20%; Vol-Rtg 400 VDC; Snap-In; 25x30mm
Manufacturer #: LLS2G181MELA
Allied Stock #: 70188220
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.56 (Each)
250 $2.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Series LLS Series
Capacitance 180 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -25 Deg. C
Termination Snap-In
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.984 In. Dia. x 1.181 In. L (25 mm Dia. x 30 mm L)
Voltage Rating 400 VDC
Lead Spacing 0.394 In. (10.00 mm)

Overview

Features:

  • Withstanding 3000 Hours Application of Rated Ripple Current at 85°C
  • Compliant to the RoHS directive (2002/95/EC)
  • Snap-In Terminal Type
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 56 to 56000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Al Electrolytic; Cap 180 uF; Tol 20%; Vol-Rtg 400 VDC; Snap-In; 25x30mm
    Allied Stock #: 70188220
    Mfr's Part #: LLS2G181MELA
    $2.560 Each
    Quantity added: