Nichicon LGR2D561MELA35

Image may be a representation.
See specs for product details.
560uF 200 V Aluminium Electrolytic Capacitor; GR Series 10000h 25 (Dia.) x 35mm
Manufacturer #: LGR2D561MELA35
Allied Stock #: 70410033
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.01 (Each)
25 $5.01
75 $4.42
100 $4.03
250 $3.83
Availability

0 can ship immediately.

60 can ship in 4 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LGR Series
Capacitance 560 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -40 Deg. C
Termination Snap-In
Voltage Rating 200 VDC
Lead Spacing 0.394 In. (10.00 mm)
Product Added to Cart
Nichicon
560uF 200 V Aluminium Electrolytic Capacitor; GR Series 10000h 25 (Dia.) x 35mm
Allied Stock #: 70410033
Mfr's Part #: LGR2D561MELA35
$5.010 Each
Quantity added: