Skip to content
Newhaven Display International

Newhaven Display International NHD-0420CW-AB3

Mfr. Part #: NHD-0420CW-AB3
Allied Stock #: 70518327

Description

Character OLED; 4x20; 920x31.5; Char OLED Module; Blue; 4/8-bit Parallel; SPI; I2C

Availability

Can ship immediately:

6

Request Lead Time  

Price

Qty.

Standard Price

1

$28.70

2

$27.84

5

$26.40

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Background Color Black
Color Blue
Dimensions 92.0 x 31.5 x 2.5 mm
Display Mode Passive
Display Type Character OLED
Interface 4/8-bit Parallel
Series NHD Series
Type OLED Display
Product Added to Cart
Newhaven Display International
Character OLED; 4x20; 920x31.5; Char OLED Module; Blue; 4/8-bit Parallel; SPI; I2C
Allied Stock #: 70518327
Mfr's Part #: NHD-0420CW-AB3
$28.700 Each
Quantity added: