Newhaven Display International NHD-3.12-25664UCB2

Image may be a representation.
See specs for product details.
Graphic OLED; 256x64 pixels; 89.2x44x6; Blue; 8-bit /3-wire SPI or 4-wire SPI
Manufacturer #: NHD-3.12-25664UCB2
Allied Stock #: 70518315
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.23 (Each)
1 $35.23
5 $33.47
Availability

59 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NHD Series
Color Blue
Dimensions 89.2 x 44.0 x 6.0 mm
Display Type Graphic OLED
Interface 8-bit /3-wire SPI or 4-wire SPI
Type LCD Display
Pixel Count 256 x 64
Viewing Area 3.12 in. Diagonal

Overview

Functions and Features
• 256 x 64 pixel resolution
• Built-in SSD1322 controller
• Parallel or serial MPU interface
• Single, low voltage power supply
• RoHS compliant

Product Added to Cart
Newhaven Display International
Graphic OLED; 256x64 pixels; 89.2x44x6; Blue; 8-bit /3-wire SPI or 4-wire SPI
Allied Stock #: 70518315
Mfr's Part #: NHD-3.12-25664UCB2
$35.230 Each
Quantity added: