Newhaven Display International NHD-2.4-240320CF-CTXI#-FT

Image may be a representation.
See specs for product details.
2.4" TFT LCD with resistive touch; 240x320; 42.8 x 60.26 x 3.85
Manufacturer #: NHD-2.4-240320CF-CTXI#-FT
Allied Stock #: 70543674
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 83
Pricing (USD) & Availability
Standard Pricing
$17.40 (Each)
1 $17.40
2 $17.06
5 $16.54
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NHD Series
Color Blue ; Green ; Red
Display Type TFT-Color
Interface Parallel, 16-Bit
Type LCD Display
Pixel Count 240 x 320
Viewing Area 2.4 in. Diagonal
Special Features 4-Wire Resistive Touch Panel

Overview

Newhaven’s TFT display come with its own controller built into it for ease and quick development of 8 or 16-bit applications. This TFT display is a 2.4" diagonal bright, white-LED backlight and can produce 262,000 different color 240x320 pixels with individual pixel control which makes it well suited for industrial applications. The NHD-2.4-240320CF-CTXI#-FT display has a resistive touchscreen attached to it already, so it can detect finger presses anywhere on the screen. Add touchscreen capability to any interface control that demands precise touch control and a vibrant display in a small package.

Product Added to Cart
Newhaven Display International
2.4" TFT LCD with resistive touch; 240x320; 42.8 x 60.26 x 3.85
Allied Stock #: 70543674
Mfr's Part #: NHD-2.4-240320CF-CTXI#-FT
$17.400 Each
Quantity added: