Newhaven Display International NHD-0220CW-AR3

Image may be a representation.
See specs for product details.
Character OLED; 2x20; 920x23.3; Char OLED Module; Red; 4/8-bit Parallel; SPI; I2C
Manufacturer #: NHD-0220CW-AR3
Allied Stock #: 70518324
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.68 (Each)
1 $27.68
5 $25.63
10 $23.94
50 $21.49
100 $20.91
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NHD Series
Color Red
Dimensions 92.0 x 23.3 x 2.5 mm
Display Type Character OLED
Interface 4/8-bit Parallel
Type OLED Display
Display Mode Passive
Background Color Black

Overview

Functions and Features

  • 2 lines x 20 characters
  • Built-in LCD comparable controller
  • 4/8-bit Parallel, SPI, or I²C MPU interface
  • 2.8V or 5.0V operation
  • RoHS compliant
  • Slim design

  • Product Added to Cart
    Newhaven Display International
    Character OLED; 2x20; 920x23.3; Char OLED Module; Red; 4/8-bit Parallel; SPI; I2C
    Allied Stock #: 70518324
    Mfr's Part #: NHD-0220CW-AR3
    $27.680 Each
    Quantity added: