Neutrik NAC3MX-W

Image may be a representation.
See specs for product details.
Cable End; powerCON TRUE1; Male; Power In; Locking; 16/20A; Screw Term.; IP65
Manufacturer #: NAC3MX-W
Allied Stock #: 70330809

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.79 (Each)
1 $8.79
10 $8.34
25 $8.02
50 $7.80
100 $7.59
200 $7.49
Availability

765 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NAC3 Series
Contact Plating Gold
Mating Type Bayonet
Mounting Type Cable
Number of Contacts 3
Type Cable Plug
Primary Type Sealed
IP Rating IP65

Overview

Neutrik powerCON TRUE1 Cable Connectors, Chassis Connectors & Cables:

The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

Features:

  • True mains connector with breaking capacity (CBC)
  • Easy and reliable twist lock system
  • ENEC certified according to IEC 60320
  • UL recognized components
  • IP65 – water resistant dust when mated with ready-made cord sets

    Additional Resources


    Safety Notice Safety Notice - powerCON TRUE1


  • Product Added to Cart
    Neutrik
    Cable End; powerCON TRUE1; Male; Power In; Locking; 16/20A; Screw Term.; IP65
    Allied Stock #: 70330809
    Mfr's Part #: NAC3MX-W
    $8.790 Each
    Quantity added: