Mueller BU-5050-B-36-0

Image may be a representation.
See specs for product details.
Cable; BNC Male x2; RG-58C/U; Coaxial Cbl; 36"; Shld; Black
Manufacturer #: BU-5050-B-36-0
Allied Stock #: 70188538
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.71 (Each)
1 $10.71
Availability

144 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : BNC Male Connector with Strain Relief
Boot Type : Non Booted
Series : BU Series
Cable Type : RG-58C/U, Coaxial
Color : Black
Jacket Color : Black
Standards : MIL-C-39012, MIL-C17F
Type : Cable Assembly
Cable end 1, Connector Type : BNC Male
Cable end 2, Connector Type : BNC Male
Shielding : Shielded
Special Features : Non Booted
Cable end 1, Connector Angle : Straight
Cable end 2, Connector Angle : Straight
Cable, Length : 36 "

Overview

RG58C/U, Black, Connector

Type BU-5050 has BNC male connectors at both ends. Type BU-5454 has BNC male connectors with strain reliefs on both ends. Type BU-5656 features fully insulated BNC male connectors on both ends. Type BU-5659 is a BNC male-female coaxial cable. Type BU-5070 is a BNC to Banana cable assembly. Type BU-7070 has dual banana plugs 0.75" OC on coax. Type BU-7171 features shielded dual banana (0.75" OC). Type BU-5671 combines the insulated versions of both the BNC Male and double banana into the same assembly. All on RG-58 (50 Ω) cable.
Connector color is black.


  • Similar to Pomona 5697-L

  • Product Added to Cart
    Mueller
    Cable; BNC Male x2; RG-58C/U; Coaxial Cbl; 36"; Shld; Black
    Allied Stock #: 70188538
    Mfr's Part #: BU-5050-B-36-0
    $10.710 Each
    Quantity added: