Molex Incorporated 22-01-3077
KK 254 Series 2.54mm Pitch 7 Way 1 Row Female Straight PCB Housing 2695
Mfr. Part #: 22-01-3077 / RS Stock #: 70190686
Price
Qty.
Standard Price
1
$0.44578
10
$0.37891
25
$0.34771
50
$0.32096
100
$0.29867
500
$0.27638
1000
$0.24518
Additional Inventory
Can ship in 10 days:
20000
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
2695-07RP
Angle
Straight Degree(s)
Color
White
Contact Material
Brass/Phosphor Bronze
Family Name
KK 254
Gender
Receptacle
Housing Material
Nylon
Number of Circuits
7
Number of Contacts
7
Number of Rows
1
Operating Temperature
0 to 75 °C
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
2695 Series KK® Crimp Terminal Housing
Special Features
Low-Halogen
Termination
Crimp
Type
Socket Housing
Voltage Rating
250 V
Overview
KK? 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.