Molex Woodhead/Brad 130091-0023

View More
Image may be a representation.
See specs for product details.
CORDREELW/3000-1BOX5016-3CORD 980-3000 130091-0023
Manufacturer #: 130091-0023
Allied Stock #: 70069233
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$573.49 (Each)
1 $573.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 130091 Series
Cable Type STOW
Jacket Color Yellow
Current Rating 8 A
Number of Conductors 3 Conductors
Standards CSA/UL
Cable end 1, Connector Type 5-15P
Cable end 2, Connector Type Cut End
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Alternate Mfr Part Number 980-3000
Cable Length 50 Ft.
Family Name Super-Safeway

Overview

Standard-duty cord reels are available in swing- or rigid-mount versions with a variety of options and accessories. Constructed with precision electrical and mechanical components, standard-duty cord reels are ideal for keeping hand lamps and power boxes accessible and out of the way. These reels are suitable for use with portable-power supplies, mobile-material-handling equipment and portable lighting.

Product Added to Cart
Molex Woodhead/Brad
CORDREELW/3000-1BOX5016-3CORD 980-3000 130091-0023
Allied Stock #: 70069233
Mfr's Part #: 130091-0023
$573.490 Each
Quantity added: