Molex Woodhead/Brad 130007-0145

Image may be a representation.
See specs for product details.
MC 8P FP 12' 16/8 PVC; 208000A01F120
Manufacturer #: 130007-0145
Allied Stock #: 70966916
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.54 (Each)
1 $107.54
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Mini-Change 130007 Series
Current Rating 7 A
Gender Female-Pigtail
Orientation Straight
Alternate Mfr Part Number 208000A01F120
Cable Length 3.66 m
Family Name Mini-Change Family

Overview

Molex | Brad Mini-Change Family – 130007 Series of FIT Power Connectors:

Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.

Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.

Features:

  • Patented, Quad Beam socket contact with stainless steel sleeve - Maintains consistent pressure on the male pin to ensure optimum conductivity
  • Molded key indicator - Easier alignment and mating of connector
  • Sealed to an IP67 rating - Prevents the entry of water during temporary submersion at a limited depth
  • Gold over nickel plated contacts - High performance, long-lasting plating that maintains low resistance through many mate /unmate cycles
  • Integral strain relief - Provides 100 pounds minimum cable strain relief
  • Radiates stress in side-loaded conditions

    Applications:
  • Commercial and industrial light displays
  • Float switches on commercial sump pumps
  • Fractional horse power motors
  • Industrial heaters
  • Industrial refrigeration systems
  • Limit switches
  • Linear position transducers
  • Load cells
  • Power connector to street-light accessories
  • Proximity and photoelectric sensors
  • Pumps
  • Solar panels
  • Solenoid operated valves



  • Product Added to Cart
    Molex Woodhead/Brad
    MC 8P FP 12' 16/8 PVC; 208000A01F120
    Allied Stock #: 70966916
    Mfr's Part #: 130007-0145
    $107.540 Each
    Quantity added: