Skip to content

Molex Woodhead/Brad 120341-0806

Micro-Change M12 CAT6A Field AttachableConnector 8 Pole Straight Male AWG 27-22

Mfr. Part #: 120341-0806 / RS Stock #: 70977425

Molex Woodhead/Brad

Molex Woodhead/Brad 120341-0806

Mfr. Part #: 120341-0806
RS Stock #: 70977425

Description

Micro-Change M12 CAT6A Field AttachableConnector 8 Pole Straight Male AWG 27-22

In Stock:

6

Price

Qty.

Standard Price

1

$41.23

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E2AS06-52
Cable Type
Cat 6a
Family Name
Micro-Change (M12) Cat6A
UPC Code
889056622493

Overview

Brad Micro-Change CAT6A Connector System Suited for harsh and high-vibration applications, the Brad. Micro-Change CAT6A Connector System delivers next-gen speeds of up to 10 Gigabit Ethernet and superior signal integrity through a 360° shielded X-code interface.

Features:
  • M12 CAT6A X-Code or RJ45 connector design
  • Complete 360… shielded design
  • Recessed male pins within die-cast X-code shield
  • Factory overmolded and tested cable assemblies in 26 AWG wire gauge
  • IDC wire termination
  • Nickel-plated die-cast housings
  • Standard M12-threaded coupling nut mating interface with internal and external o-ring seals
  • Receptacle PCB standoffs
  • Through-Hole Reflow (THR) mounting technology