Skip to content

Molex Woodhead/Brad 120244-0204

Double-Ended, 8 Pole, CHT4+4 to CHT4+4, Male, Straight, 2 m, 120244 Serie

Mfr. Part #: 120244-0204 / RS Stock #: 70822422

Molex Woodhead/Brad

Molex Woodhead/Brad 120244-0204

Mfr. Part #: 120244-0204
RS Stock #: 70822422

Description

Double-Ended, 8 Pole, CHT4+4 to CHT4+4, Male, Straight, 2 m, 120244 Serie

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

999

$103.76

4995

$93.38

9990

$90.79

24975

$88.20

Additional Inventory

Minimum Qty: 999
Multiples Of: 999
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1202440204
Cable Length
6.56 ft
Cable Type
Double Ended In-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Style
Threaded
Connector Type Cable end 1
CHT4+4 Male
Connector Type Cable end 2
CHT4+4 Male
Current Rating
0.5 A
Family Name
CHT ; Micro-Change (M12)
Gender
Male to Male
IP Rating
IP67
Jacket Color
Gray
Jacket Material
Polyurethane (PUR)
Mating Type
M12 Connector
Number of Conductors
8
Number of Contacts
8
Orientation
Straight
Plating Material
Gold over Nickel
Primary Type
M12
Type
Micro
UPC Code
884982667631

Overview

Based on the Brad® circular M12 threaded coupling design, the innovative Micro-Change® Circular Hybrid Technology (CHT) connector combines Cat5e Ethernet data traffic with power lines in a small build size. The fully shielded 4-pin array (2 shielded pairs) is enclosed by a wrap-around metal tube shield (patent pending) which allows for optimum signal integrity and performance. The two overlapping metal tubes channel the signal through the connector without disturbance of cross-talk and EMI (electro-magnetic interference).

The 8-pole (4+4) CHT connector features two Cat5e Ethernet data lines and 4 power lines capable of carrying up to 6.0A. In the 6-pole (4+2) format, two Cat5e Ethernet data lines and 2 power lines carry up to 10.0A. Combining power and data lines into one connector reduces cabling requirements and lowers installation time and associated costs. The sealed CHT connector system is ideal for, but not limited to, industrial process and automation control applications, HVAC control systems, telecoms infrastructure and base stations. Micro-Change® CHT connectors and cordsets are also suitable for many other rugged applications that require power and data in one device.

The shielding concept of the Micro-Change® CHT connector is not limited to the shown M12 build size. Different form factors, for example M16 and M23, could be developed based on a customer’s application requirements.