Molex Woodhead/Brad 120065-0476

Image may be a representation.
See specs for product details.
MIC 5P FP 4M #22AWG PVC; 805000A09M040
Manufacturer #: 120065-0476
Allied Stock #: 70967086
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.39 (Each)
1 $31.39
50 $29.51
100 $27.62
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 120065 Series
Current Rating 4 A
Gender Female-Pigtail
Material, Plating Gold over Nickel
Orientation Straight
IP Rating IP67
Alternate Mfr Part Number 805000A09M040
Cable Length 4 m
Family Name Micro-Change (M12)

Overview

Molex Woodhead / Brad Micro-Change Series – M12 Industrial Cordsets | IEC Standard Connectors:

Micro-Change connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution. With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.

Features:

  • Industry-standard interface compatible with a wide array of sensors and switches
  • Micro-change connectors are designed to withstand harsh environments
  • Moisture resistant construction provides NEMA 6P and IP68 protection
  • Allow fast and simple replacement of 12 to 18mm sensors, encoders and other input and output devices
  • Available in 2- through 5-, 8- and 12-pole IEC compliant configurations
  • Single- and dual-keyway designs
  • Complete LED Machine Lighting Solutions
  • Machine Lights package includes LED light, mounting brackets and M12 cordsets and connectors
  • Simplifies ordering by condensing an entire lighting systems into single order numbers
  • Harsh-Duty Receptacle
  • Water-tight panel-mount design
  • Enables enclosure meets NEMA 6P and IP67 protection
  • Gold over palladium/nickel plating design
  • Provides a longer-lasting, high-performance electrical contact
  • Rated to 250V AC/DC, up to 4.0A
  • Ideal for Class 2 power and network circuit applications
  • Harsh-Duty Receptacle
  • Heavy-duty die-cast construction and IEC 61076-2-101 compliant design
  • Robust housing provides superior Electro Magnetic Interference (EMI) and Radio Frequency Interference (RFI) protection
  • Meets CE industry requirements
  • Anti-vibration feature
  • Prevents the coupler from loosening even under extreme vibration

    Applications:
  • Automated assembly equipment
  • Conveyor systems
  • Material handling
  • Packaging equipment
  • Pick-and-place robots
  • Construction and mining equipment
  • C4ISR
  • Ground vehicle networks
  • Shelters
  • Sensors

  • Product Added to Cart
    Molex Woodhead/Brad
    MIC 5P FP 4M #22AWG PVC; 805000A09M040
    Allied Stock #: 70967086
    Mfr's Part #: 120065-0476
    $31.390 Each
    Quantity added: