Molex Woodhead/Brad 120065-0289

Image may be a representation.
See specs for product details.
Cordset; M12; Single-Ended; 4 Pole; Female to Pigtail; 22 AWG; PVC; 20.0m; Micro-Change
Manufacturer #: 120065-0289
Allied Stock #: 70069107
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$73.84 (Each)
1 $73.84
50 $69.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 120065 Series
Conductor Size 22 AWG
Current Rating 4 A
Gender Female-Pigtail
Mating Type Threaded
Number of Contacts 4
Number of Poles 4 Pole
Type Micro
Wire Size 22
Material, Plating Gold over Nickel
Orientation Straight
Primary Type M12
IP Rating IP67
Alternate Mfr Part Number 804000A09M200
Cable Length 20 m
Family Name Micro-Change (M12)

Overview

Molex Woodhead / Brad Micro-Change Series – M12 Industrial Cordsets | IEC Standard Connectors:

Micro-Change connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, the Micro-Change comprehensive offering provides a complete connectivity solution. With the introduction of Harsh Duty receptacles, Molex expands the applicability of M12 connectors to more demanding environments, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, and commercial-vehicle Class 2 applications.

Features:

  • Industry-standard interface compatible with a wide array of sensors and switches
  • Micro-change connectors are designed to withstand harsh environments
  • Moisture resistant construction provides NEMA 6P and IP68 protection
  • Allow fast and simple replacement of 12 to 18mm sensors, encoders and other input and output devices
  • Available in 2- through 5-, 8- and 12-pole IEC compliant configurations
  • Single- and dual-keyway designs
  • Complete LED Machine Lighting Solutions
  • Machine Lights package includes LED light, mounting brackets and M12 cordsets and connectors
  • Simplifies ordering by condensing an entire lighting systems into single order numbers
  • Harsh-Duty Receptacle
  • Water-tight panel-mount design
  • Enables enclosure meets NEMA 6P and IP67 protection
  • Gold over palladium/nickel plating design
  • Provides a longer-lasting, high-performance electrical contact
  • Rated to 250V AC/DC, up to 4.0A
  • Ideal for Class 2 power and network circuit applications
  • Harsh-Duty Receptacle
  • Heavy-duty die-cast construction and IEC 61076-2-101 compliant design
  • Robust housing provides superior Electro Magnetic Interference (EMI) and Radio Frequency Interference (RFI) protection
  • Meets CE industry requirements
  • Anti-vibration feature
  • Prevents the coupler from loosening even under extreme vibration

    Applications:
  • Automated assembly equipment
  • Conveyor systems
  • Material handling
  • Packaging equipment
  • Pick-and-place robots
  • Construction and mining equipment
  • C4ISR
  • Ground vehicle networks
  • Shelters
  • Sensors

  • Product Added to Cart
    Molex Woodhead/Brad
    Cordset; M12; Single-Ended; 4 Pole; Female to Pigtail; 22 AWG; PVC; 20.0m; Micro-Change
    Allied Stock #: 70069107
    Mfr's Part #: 120065-0289
    $73.840 Each
    Quantity added: