Molex Incorporated 76650-0053

Image may be a representation.
See specs for product details.
Deluxe Insulated/Fully Insulated (Nylon) Solderless Terminal Kit (22-10 Awg)
Manufacturer #: 76650-0053
Allied Stock #: 70191090

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$137.77 (Each)
1 $137.77
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : MRO (Maintenance Repair and Operations), Consumer applications, Power applications, Motor applications, Power trains, Transportation, Construction/Mining, Energy/Power, Production Equipment, Instrumentation, Environmental Equipment and Controls, Blower Motors
Series : Avikrimp Series
Configuration : Wire-to-Board, Wire-to-Wire, Solderless Terminals
Connector Type : Ring, Quick Disconnect, Spade, Butt Splice, Multi-Lock;Cloed-End
Size : .187, .250, 5-6 (M3-3.5)
Wire Size : 22-18, 16-14, 12-10
Kit Type : Solderless Terminal Kit
Alternate Mfr Part Number : WMX-100

Overview

Deluxe ETC Solderless Terminal Kit

  • 19002-0001 (607-0198) Fully Insulated Female Quick Disconnect Stnd. Flare Tab, 22-18 AWG, 0.250", Red (25 Qty.)
  • 19002-0005 (607-0175) Fully Insulated Female Quick Disconnect Stnd. Flare Tab, 22-18 AWG, 0.187", Red (25 Qty.)
  • 19002-0024 (607-0246) Fully Insulated Female Quick Disconnect Stnd. Flare Tab, 22-18 AWG, 0.250", Blue (25 Qty.)
  • 19002-0028 (607-0217) Fully Insulated Female Quick Disconnect Stnd. Flare Tab, 22-18 AWG, 0.187", Blue (25 Qty.)
  • 19003-0001 (607-0263) Fully Insulated Female Quick Disconnect Stnd. Flare Tab, 22-18 AWG, 0.250", Pink (25 Qty.)
  • 19003-0011 (607-0213) Fully Insulated Female Quick Disconnect, 22-18 AWG, 0.187", Pink (25 Qty.)
  • 19003-0040 (607-0194) Fully Insulated Female Quick Disconnect Stnd. Flare Tab, 22-18 AWG, 0.250", Light Blue (25 Qty.)
  • 19006-0001 Fully Insulated Female Quick Disconnect Flag Terminal, 22-18 AWG, 0.250", Red (25 Qty.)
  • 19006-0005 Fully Insulated Female Quick Disconnect Flag Tab, 22-18 AWG, 0.187", Red (25 Qty.)
  • 19006-0011 Fully Insulated Female Quick Disconnect Flag Tab, 22-18 AWG, 0.250", Blue (25 Qty.)
  • 19007-0001 (607-0031) Fully Insulated Female Quick Disconnect Flag Terminal, 22-18 AWG, 0.250", Pink (25 Qty.)
  • 19007-0021 (607-0033) Fully Insulated Female Quick Disconnect Flag Stnd. Flare Tab, 16-14 AWG, 0.250", Light Blue (25 Qty.)
  • 19007-0029 (607-0168) Fully Insulated Female Quick Disconnect Flag Stnd. Flare Tab, 16-14 AWG, 0.187", Light Blue (25 Qty.)
  • 19007-0040 Fully Insulated Female Quick Disconnect Flag Terminal, 12-10 AWG, 0.250", Yellow (25 Qty.)
  • 19013-0025 Insulated Female Quick Disconnect Pig Back Stnd. Flare Tab, 22-18 AWG, 0.250", Pink (25 Qty.)
  • 19019-0001 (607-0221) Insulated Female Quick Disconnect Nylon Tab, 22-18 AWG, 0.110", Dark Pink (25 Qty.)
  • 19019-0006 (863-0943) Insulated Female Quick Disconnect Terminal, 22-18 AWG, 0.187", Dark Pink (25 Qty.)
  • 19019-0031 (607-0247) Insulated Female Quick Disconnect Nylon Tab, 16-14 AWG, 0.250", Light Blue (25 Qty.)
  • 19606-0002 Insulated Female Quick Disconnect Terminal, 12-10 AWG, 0.250", Yellow (25 Qty.)
  • 19154-0004 (607-0185) PVC Ins. Butt Splice Connector, 22-18 AWG, Dark Pink (25 Qty.)
  • 19154-0022 Ins. Step-Down Butt Connector, 22-14 AWG, Blue (25 Qty.)
  • 19160-0009 (607-0226) Nylon Ins. Closed-End Connector, 22-12 AWG, Clear (25 Qty.)
  • 19198-0016 Ins. Spade Tongue Terminal, 16-14 AWG, 5-6 (M3-3.5) Stud Size, Light Blue (25 Qty.)
  • 19198-0070 Ins. Spade Tongue Terminal, 22-18 AWG, 5-6 (M3-3.5) Stud Size, Dark Pink (25 Qty.)
  • 19294-0003 (607-0181) Molex Universal Crimp Tool-Bolt Cutter/Wire Stripper/Wire Cutter, 22-10 AWG, Blue handles (1 Qty.)
  • Deluxe Insulated/ Fully Insulated (Nylon) Solderless Terminal Kit
  • Assorted Female Quick Disconnects, Spade, Butt and Closed-End Connectors (22-10 AWG)
  • 601 Pieces Including Universal Crimping Tool

  • Product Added to Cart
    Molex Incorporated
    Deluxe Insulated/Fully Insulated (Nylon) Solderless Terminal Kit (22-10 Awg)
    Allied Stock #: 70191090
    Mfr's Part #: 76650-0053
    $137.770 Each
    Quantity added: