Molex Incorporated 22-28-2108

Image may be a representation.
See specs for product details.
Headers; KK 100 Hdr Pol BWR R RtAn 10 Ckt 15 SGold
Manufacturer #: 22-28-2108
Allied Stock #: 70777329
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
3500 $0.86
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 3500

Multiples Of: 3500

Specifications

Series : KK 254 Series
Number of Circuits : 10
Number of Contacts : 10
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Type : Right Angle Header
Orientation : Right Angle
Primary Type : Board Mount
Special Features : Not Low-Halogen
Alternate Mfr Part Number : 42226-0255

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
Headers; KK 100 Hdr Pol BWR R RtAn 10 Ckt 15 SGold
Allied Stock #: 70777329
Mfr's Part #: 22-28-2108
$0.860 Each
Quantity added: