Molex Incorporated

Molex Incorporated 22-28-1040

Mfr. Part #: 22-28-1040
Allied Stock #: 70777428

Description

Headers, 2.54MM HDR RA 4P 295/120 SN

Availability

Can ship immediately:

0

Estimated Mfr. Lead Time: 9 weeks

Price

Qty.

Standard Price

1

$0.407

35000

$0.395

70000

$0.387

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 42228-0004
Color Black
Current Rating 4 A
Family Name KK 254
Number of Circuits 4
Number of Contacts 4
Number of Rows 1
Orientation Right Angle
Pitch 2.54 mm (0.100")
Plating Material Tin
Primary Type Board Mount
Series 42228 Series
Special Features Not Low-Halogen
Type Breakaway Header

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Product Added to Cart
Molex Incorporated
Headers, 2.54MM HDR RA 4P 295/120 SN
Allied Stock #: 70777428
Mfr's Part #: 22-28-1040
$0.407 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: