
Mfr. Part #: 172065-0006
Allied Stock #: 70378156
Description
Conn.;Rect./PCB;Header;Vertical;6 Pos.;2 Row;Gold Plate;Mega-Fit;UL94V-0
Availability
Can ship immediately: |
8 |
---|---|
Estimated Mfr. Lead Time: | 7 weeks |
Price
Qty. |
Standard Price |
---|---|
1 |
$4.48 |
5 |
$4.35 |
10 |
$4.26 |
50 |
$4.03 |
100 |
$3.81 |
250 |
$3.36 |
Product Attribute | Attribute Value | Search |
---|---|---|
Alternate Mfr Part Number | 172065-0006 | |
Angle | Vertical | |
Color | Black | |
Current Rating | 23 A | |
Family Name | Mega-Fit | |
Number of Circuits | 6 | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Orientation | Vertical | |
Pitch | 5.70 mm (0.224") mm | |
Plating Material | Gold | |
Primary Type | Soft Shell | |
Series | 172065 Series | |
Special Features | Low-Halogen | |
Termination | Through-Hole | |
Type | Header |
Accessories