Skip to content
Molex Incorporated

Molex Incorporated 08-50-0114

Mfr. Part #: 08-50-0114
Allied Stock #: 70190615

Description

Crimp Terminal Female Socket 30-22 AWG Tin Over Brass KK 254 Series

Availability

Can ship immediately:

38213

On order:

30500

Estimated Mfr. Lead Time: 11 weeks

Price

Qty.

Standard Price

1

$0.0612

5

$0.0594

10

$0.0581

50

$0.0551

100

$0.052

250

$0.0459

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 2759-(P909)L
Connector Type Contact
Contact Plating Tin over Brass
Contact Type Socket
Current Rating 4 A
Series KK 254 Series
Special Features Low-Halogen
Wire Size 22-30 AWG

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Close
SuccessProduct Added to Cart
Molex Incorporated
Crimp Terminal Female Socket 30-22 AWG Tin Over Brass KK 254 Series
Allied Stock #: 70190615
Mfr's Part #: 08-50-0114
$0.061 Each
Quantity added: