Molex Incorporated 03-06-2023

Image may be a representation.
See specs for product details.
TERMINAL HOUSE; MINI; PLUG W/DTENT WNDWS; 2 CIRCUITS
Manufacturer #: 03-06-2023
Allied Stock #: 70190583

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.10 (Each)
1 $0.10
50 $0.09
Availability

13246 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1625 Series Pin and Socket Plug Housing
Angle Straight
Series Standard 062 Pin and Socket Series
Color Natural
Current Rating 5 A
Length, Overall 0.781 "
Housing Material Nylon 6/6
Mounting Hole Size 0.609×0.318 "
Number of Contacts 2
Number of Rows 1
Pin Spacing 0.145 "
Operating Temperature -40 to +105 °C
Termination Crimp
Type Plug
Agency Approvals CSA, UL, TUV
Primary Type Soft Shell
Special Features Low-Halogen
Alternate Mfr Part Number 1625-2P1

Overview

Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals.A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.

Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.

Product Added to Cart
Molex Incorporated
TERMINAL HOUSE; MINI; PLUG W/DTENT WNDWS; 2 CIRCUITS
Allied Stock #: 70190583
Mfr's Part #: 03-06-2023
$0.100 Each
Quantity added: