Molex Incorporated 02-06-6135
Male Term Loose 15 SAu 24-30 062
Mfr. Part #: 02-06-6135 / RS Stock #: 70090835
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.20643
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
02-06-6135-C
Contact Plating
Gold
Contact Type
Pin
Special Features
Low-Halogen
Wire Size
30-24 AWG
Overview
Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.
Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.
Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.