Modutec (Jewell Instruments) 3S-DVV-010-U

Image may be a representation.
See specs for product details.
DC VOLTMETERS; 0-10 VDC
Manufacturer #: 3S-DVV-010-U
Allied Stock #: 70009761
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.79 (Each)
1 $92.79
3 $88.37
10 $85.52
25 $82.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header S Series Panel Meters
Accuracy 0.02 %
Series S Series
Depth 0.079" (2mm)
Display Type Analog
Measurement Range 0 to 10 VDC
Measuring Range 0 to 10 VDC
Cut Out, Panel 2.82 in., 71.6 mm Dia.
Type Electromechanical
Function Voltmeter
Approvals ANSI C39.1
Dimensions, Cutout, Inches 71.6 Dia. mm

Overview

S Series — Modutec

These clean-cut meters with straightforward design and pleasing aspect ratio are leaders of our panel meter line. Their dimensions and styling will add distinction to any instrument or control panel.

Surface, rectangle, 1 1⁄2", 2 1⁄2", 3 1⁄2", 4 1⁄2", 5 1⁄2", 8", DC 2%, AC rectified 3%, AC iron vane 2%, self-shielding.

Product Added to Cart
Modutec (Jewell Instruments)
DC VOLTMETERS; 0-10 VDC
Allied Stock #: 70009761
Mfr's Part #: 3S-DVV-010-U
$92.790 Each
Quantity added: