Modutec (Jewell Instruments) 2133-3419-04

Image may be a representation.
See specs for product details.
Panel Meter; Ammeter; E-mech; LCD; Range 4-20mADC; Cut-Out 3.62x1.77"; 3-1/2 Dig
Manufacturer #: 2133-3419-04
Allied Stock #: 70009822

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$279.98 (Each)
1 $279.98
3 $266.65
10 $253.31
25 $240.65
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 2000 Series Digital Panel Meters
Accuracy ±0.1% %
Series 2000 Series
Depth 0.157" (4mm)
Dimensions 3.78" L x 1.89" W x 2.28" H
Display Type LCD
Material, Casing High Impact Polycarbonate
Measurement Range 4 to 20 mADC
Measuring Range 4 to 20 mA dc
Cut Out, Panel 3.62×1.77 "
Supply Voltage 5 VDC
Temperature Range -20 to +60 °C
Temperature, Opening, Maximum 60 °C
Minimum Operating Temperature -20 °C
Type Electronic
Function Ammeter
Approvals IPC 55, NEMA 4, NEMA 12
Display Digit Height 12.7 mm
Number of Digits 3.5 Digits
Primary Type Electromechanical
Dimensions, Cutout, Inches 92 W x 45 H mm

Overview


Fits industry standard 1/8 DIN panel cutout. Depth behind panel less than 1". Meets NEMA 4, 12, and IPC 55 requirements for splash-proof and hose down. Auto polarity. Overrange indication. Common mode rejection greater than or equal to 100 dB at 50-60 Hz. 7 segment, 0.5" high, back lit 31/2 digit LCD display is readable in sunlight or under bright lights. High impact resistant polycarbonate case. Customer programmable, field scalable available in DC ranges. Specifications. Operating Temperature Range: -20°C to +60°C. User selectable decimal point and built-in screw terminals. All units require 115 VAC power except Loop Powered Process Meters.
Accuracy: ± (0.1% + 1 count) typical. Green backlit background with dark numerals.

Product Added to Cart
Modutec (Jewell Instruments)
Panel Meter; Ammeter; E-mech; LCD; Range 4-20mADC; Cut-Out 3.62x1.77"; 3-1/2 Dig
Allied Stock #: 70009822
Mfr's Part #: 2133-3419-04
$279.980 Each
Quantity added: