Mill-Max 807-22-001-30-001101

Image may be a representation.
See specs for product details.
IC & Component Sockets SMT INSL Spring Pins 3.48mm Height
Manufacturer #: 807-22-001-30-001101
Allied Stock #: 70967979
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.59 (Each)
50 $4.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Contact Plating 10μ" Gold
Contact Material Brass Alloy 360, 1/2 Hard
Mounting Type Through-hole
Number of Contacts 1
Shell Plating 20μ" Gold over 100μ" Nickel
Termination Surface Mount
Type Spring Pin
Primary Type IC Socket

Overview

Spring-Loaded Header
Initial Height .137" (3,48mm)
Single Row
Surface Mount
Packaged in Bulk

Product Added to Cart
Mill-Max
IC & Component Sockets SMT INSL Spring Pins 3.48mm Height
Allied Stock #: 70967979
Mfr's Part #: 807-22-001-30-001101
$4.590 Each
Quantity added: