Mill-Max 310-43-164-41-001000

Image may be a representation.
See specs for product details.
IC & Component Sockets 64P SOLDER TAIL TIN
Manufacturer #: 310-43-164-41-001000
Allied Stock #: 70967873
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$17.67 (Each)
51 $17.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 51

Multiples Of: 3
Product Specifications
Product Attribute Attribute Value Search
Contact Plating 30 μ" Gold over 50 μ" Nickel
Current Rating 3A
Contact Material BERYLLIUM COPPER ALLOY
Mounting Type Through-hole
Number of Contacts 64
Shell Plating 200 μ" Tin (matte finish) over 100 μ" Nickel
Type PBC Socket

Overview

Standard Solder Tail Socket
Accepts .015"- .025" (0,38 - 0,635 mm) dia leads
Single Row .100" (2,540mm) Pitch Through Hole

Product Added to Cart
Mill-Max
IC & Component Sockets 64P SOLDER TAIL TIN
Allied Stock #: 70967873
Mfr's Part #: 310-43-164-41-001000
$17.670 Each
Quantity added: