Mill-Max 299-93-316-10-001000

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 16; Closed; 299 Series; Thru-Hole; 0.3"; 0.1" Pin Spcng; Right; 3A
Manufacturer #: 299-93-316-10-001000
Allied Stock #: 70206535
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.97 (Each)
225 $3.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 225

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Product Header Dual-In-Line IC Socket Connector
Angle Right Angle
Series 299 Series
Contact Plating Gold over Nickel
Current Rating 3 A
Body Material Polybutylene terephthalate (PBT) [Polyester]
Contact Material Beryllium Copper
Mounting Type Surface Mount
Number of Contacts 16
Number of Positions 16
Pin Spacing 0.1" (2.54mm)
Termination Thru-Hole
Length, Terminal Post 0.3 In.
Spacing, Row to Row 0.3 In.
Voltage Rating 100/150 VAC/VDC
Primary Type DIP
Frame Type Closed
Row Spacing 0.3" (7.6mm)

Overview

Dual In Line Socket, Right Angle Mount Closed Frame, 0.300 " Terminal Post Length

  • For components to be Mounted perpendicularly to the PCB, such as LED displays

  • Product Added to Cart
    Mill-Max
    Conn; IC Socket; DIP; 16; Closed; 299 Series; Thru-Hole; 0.3"; 0.1" Pin Spcng; Right; 3A
    Allied Stock #: 70206535
    Mfr's Part #: 299-93-316-10-001000
    $3.970 Each
    Quantity added: