Mill-Max 111-93-628-41-001000

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 28; Open; 111 Series; Thru-Hole; 0.6"; 0.1" Pin Spcng; Straight; 3A
Manufacturer #: 111-93-628-41-001000
Allied Stock #: 70206566
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.90 (Each)
434 $1.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 434

Multiples Of: 14
Product Specifications
Product Attribute Attribute Value Search
Product Header Dual-In-Line IC Socket Connector
Angle Straight
Series 111 Series
Contact Plating Gold over Nickel
Current Rating 3 A
Body Material Polybutylene terephthalate (PBT) [Polyester]
Contact Material Beryllium Copper
Mounting Type Surface Mount
Number of Contacts 28
Number of Positions 28
Pin Spacing 0.1" (2.54mm)
Termination Thru-Hole
Length, Terminal Post 0.17 In.
Plating, Contact Mating Area Gold
Spacing, Row to Row 0.6 In.
Voltage Rating 100/150 VAC/VDC
Primary Type DIP
Frame Type Open
Row Spacing 0.6" (15.2mm)

Overview

Dual In Line Socket, Long Solder Tail for Multilayer PC-Boards, Open Frame

  • DIP sockets with increased solder tail, allowing application on multilayer PCBs up to .139 " (No Suggestions), 4-finger BeCu #30 clip

  • Product Added to Cart
    Mill-Max
    Conn; IC Socket; DIP; 28; Open; 111 Series; Thru-Hole; 0.6"; 0.1" Pin Spcng; Straight; 3A
    Allied Stock #: 70206566
    Mfr's Part #: 111-93-628-41-001000
    $1.900 Each
    Quantity added: