Mill-Max 110-93-424-41-001000

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 24; Open; 110 Series; Thru-Hole; 0.4"; 0.1" Pin Spcng; Straight; 3A
Manufacturer #: 110-93-424-41-001000
Allied Stock #: 70206189
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 132
Pricing (USD) & Availability
Special Pricing
$0.893 (Each)
1 $0.893
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.376 (Each)
1 $1.376
50 $1.328
100 $1.261
250 $1.222
500 $1.165
Availability

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Dual-In-Line IC Socket Connector
Angle Straight
Series 110 Series
Contact Plating Gold over Nickel
Current Rating 3 A
Body Material Polybutylene terephthalate (PBT) [Polyester]
Contact Material Beryllium Copper
Number of Contacts 24
Number of Positions 24
Pin Spacing 0.1" (2.54mm)
Operating Temperature -25 to +85 °C
Termination Thru-Hole
Length, Terminal Post 0.125 In.
Plating, Contact Mating Area Tin⁄Lead (Pin), Gold (Clip)
Spacing, Row to Row 0.4 In.
Voltage Rating 100/150 VAC/VDC
Primary Type DIP
Frame Type Open
Row Spacing 0.4" (10.2mm)

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating

Product Added to Cart
Mill-Max
Conn; IC Socket; DIP; 24; Open; 110 Series; Thru-Hole; 0.4"; 0.1" Pin Spcng; Straight; 3A
Allied Stock #: 70206189
Mfr's Part #: 110-93-424-41-001000
$0.893 Each
Quantity added: