Mill-Max 0360-0-15-01-34-27-10-0

Image may be a representation.
See specs for product details.
Receptacle; Pin; # 34 Contact; 30 uin.; Brass Alloy 360; 1/2 Hard
Manufacturer #: 0360-0-15-01-34-27-10-0
Allied Stock #: 70251232
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.22 (Each)
1 $0.22
50 $0.21
100 $0.20
250 $0.19
500 $0.18
Availability

5000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 360 Series
Contact Plating Gold over Nickel
Current Rating 8 A
Depth 0.13" (3.3mm)
Diameter, Mounting Hole 0.089 "
Length 0.250" <1/4> (6.350mm)
Body Material Brass Alloy
Contact Material Beryllium Copper Alloy
Material, Shell Brass Alloy 360, 1⁄2 Hard
Mounting Type PCB
Shell Plating Tin⁄Lead Over Nickel
Termination Press-Fit
Type Jack
Insulation Type Uninsulated
Primary Type PC Receptacle

Overview

Knurled Press Fit, Pin Receptacle

200 μ" tin-plated precision machine brass shell fitted with stamped and hardened, 30 μ" gold-plated beryllium copper multi-finger spring contact.

Product Added to Cart
Mill-Max
Receptacle; Pin; # 34 Contact; 30 uin.; Brass Alloy 360; 1/2 Hard
Allied Stock #: 70251232
Mfr's Part #: 0360-0-15-01-34-27-10-0
$0.220 Each
Quantity added: