Mill-Max 0292-0-15-01-06-27-10-0

Image may be a representation.
See specs for product details.
Receptacle; Pin; 0.071 in. (Min.); 30 uin.; Brass Alloy; Tin/Lead Over Nickel
Manufacturer #: 0292-0-15-01-06-27-10-0
Allied Stock #: 70253793
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.157 (Each)
2000 $0.157
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series 292 Series
Contact Plating Gold over Nickel
Current Rating 4.5 A
Depth 0.21" (5.3mm)
Diameter, Mounting Hole 0.071 "
Length 0.250" <1/4> (6.350mm)
Body Material Brass Alloy
Contact Material Beryllium Copper Alloy
Material, Shell Brass Alloy
Mounting Type PCB
Shell Plating Tin⁄Lead Over Nickel
Termination Solder
Type Jack
Diameter, Lead 0.068 in.
Insulation Type Uninsulated
Primary Type PC Receptacle

Overview

Pin Receptacle

200 μ" tin-plated precision machine brass shell fitted with stamped and hardened, 30 μ" gold-plated beryllium copper multi-finger spring contact.

Product Added to Cart
Mill-Max
Receptacle; Pin; 0.071 in. (Min.); 30 uin.; Brass Alloy; Tin/Lead Over Nickel
Allied Stock #: 70253793
Mfr's Part #: 0292-0-15-01-06-27-10-0
$0.157 Each
Quantity added: