Microchip Technology Inc. TPG100002

Image may be a representation.
See specs for product details.
SoftLog ICP2-DP Production Quality ICSPProgrammer
Manufacturer #: TPG100002
Allied Stock #: 70047972

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$706.14 (Each)
1 $706.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Softlog Series

Overview

The Softlog ICP2-DP Production Quality In-Circuit Programmer is a cost-effective programmer that operates with a PC or as a standalone unit.

Note: All technical support and warranty service will be provided by Softlog. You can contact them at support@softlog.com.

Features:

  • Fast programming of Microchip® 8-bit PIC® MCUs and serial EEPROMs
  • Secure programming feature dramatically reduces the risk of unauthorized reconstruction of hex files
  • Administrative user can limit how many times a hex file can be programmed
  • Windows® DLL functions and command line interface for automatic programming
  • Supports 4 serialization schemes: sequential, random, pseudo-random, and user file (1 to 8 bytes)
  • 250 mA Vdd drive current (40 mA if powered from USB only)
  • Tests Vdd and Vpp for overload with indication by software
  • Wired standalone programming via 3 lines (Enter/ Pass/ Fail)
  • Programmable Vdd source (ICP2 or target)
  • Programmable Vdd (2.0 to 5.5 V)
  • Programmable Vpp (2.0 to 13.5 V)
  • Programmable delay between Vdd and Vpp (0.1 to 250 ms)
  • Programmable clock/data speed (500 kHz to 2.5 MHz)
  • 1 MByte of on-board flash memory
  • Fully integrated into MPLAB IDE® via plug-in

  • Product Added to Cart
    Microchip Technology Inc.
    SoftLog ICP2-DP Production Quality ICSPProgrammer
    Allied Stock #: 70047972
    Mfr's Part #: TPG100002
    $706.140 Each
    Quantity added: